28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH50-28S-0.5SH

DigiKey Part Number
H122601TR-ND - Tape & Reel (TR)
H122601CT-ND - Cut Tape (CT)
H122601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH50-28S-0.5SH
Description
CONN FFC BOTTOM 28POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH50-28S-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
28
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.146" (3.70mm)
Locking Feature
Flip Lock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
-
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Gray
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 778
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,78632 Kč37 786,32 Kč
2 00035,98407 Kč71 968,14 Kč
3 00034,97014 Kč104 910,42 Kč
5 00033,73354 Kč168 667,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1051,27700 Kč512,77 Kč
2548,06880 Kč1 201,72 Kč
5045,76720 Kč2 288,36 Kč
10043,58130 Kč4 358,13 Kč
25040,85120 Kč10 212,80 Kč
50038,90132 Kč19 450,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1059,69700 Kč596,97 Kč
2556,54360 Kč1 413,59 Kč
5055,22480 Kč2 761,24 Kč
10052,59580 Kč5 259,58 Kč
25046,02088 Kč11 505,22 Kč
50044,70642 Kč22 353,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč