
FH48-31S-0.5SV | |
|---|---|
DigiKey Part Number | HFX031TR-ND - Tape & Reel (TR) HFX031CT-ND - Cut Tape (CT) HFX031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH48-31S-0.5SV |
Description | CONN FFC VERT 31POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH48-31S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 31 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.243" (6.18mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,05756 Kč | 43 057,56 Kč |
| 2 000 | 41,00393 Kč | 82 007,86 Kč |
| 3 000 | 39,84877 Kč | 119 546,31 Kč |
| 5 000 | 38,43983 Kč | 192 199,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,04000 Kč | 65,04 Kč |
| 10 | 55,34000 Kč | 553,40 Kč |
| 25 | 51,86720 Kč | 1 296,68 Kč |
| 50 | 49,38760 Kč | 2 469,38 Kč |
| 100 | 47,02780 Kč | 4 702,78 Kč |
| 250 | 44,08208 Kč | 11 020,52 Kč |
| 500 | 41,97834 Kč | 20 989,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,04000 Kč | 69,04 Kč |
| 10 | 62,75000 Kč | 627,50 Kč |
| 25 | 59,42000 Kč | 1 485,50 Kč |
| 50 | 58,03900 Kč | 2 901,95 Kč |
| 100 | 55,27730 Kč | 5 527,73 Kč |
| 250 | 48,36784 Kč | 12 091,96 Kč |
| 500 | 46,98570 Kč | 23 492,85 Kč |
| Unit Price without VAT: | 65,04000 Kč |
|---|---|
| Unit Price with VAT: | 78,69840 Kč |


