
FH43BW-71S-0.2SHW(10) | |
|---|---|
DigiKey Part Number | 26-FH43BW-71S-0.2SHW(10)TR-ND - Tape & Reel (TR) 26-FH43BW-71S-0.2SHW(10)CT-ND - Cut Tape (CT) 26-FH43BW-71S-0.2SHW(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH43BW-71S-0.2SHW(10) |
Description | CONN FPC BOTTOM 71POS 0.2MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH43BW-71S-0.2SHW(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 71 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,32000 Kč | 70,32 Kč |
| 10 | 59,67200 Kč | 596,72 Kč |
| 25 | 55,93480 Kč | 1 398,37 Kč |
| 50 | 53,25920 Kč | 2 662,96 Kč |
| 100 | 50,71460 Kč | 5 071,46 Kč |
| 250 | 47,53840 Kč | 11 884,60 Kč |
| 500 | 45,52144 Kč | 22 760,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,48673 Kč | 192 433,65 Kč |
| Unit Price without VAT: | 70,32000 Kč |
|---|---|
| Unit Price with VAT: | 85,08720 Kč |

