FH43BW-31S-0.2SHW(10) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 49,47086 Kč
Image for FH43BW-31S-0.2SHW(10) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH43BW-31S-0.2SHW(10)

DigiKey Part Number
FH43BW-31S-0.2SHW(10)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH43BW-31S-0.2SHW(10)
Description
CONN FPC BOTTOM 31POS 0.2MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH43BW-31S-0.2SHW(10) Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Packaging
Tape & Reel (TR)
Actuator Material
Polyamide (PA), Nylon, Halogen Free
Part Status
Active
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
31
Current Rating (Amps)
0.2A
Pitch
0.008" (0.20mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.035" (0.88mm)
Mating Cycles
10
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH43BW-31S-0.2SHW(99)Hirose Electric Co Ltd0FH43BW-31S-0.2SHW(99)-ND49,47086 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00033,30703 Kč166 535,15 Kč
Manufacturers Standard Package
Unit Price without VAT:33,30703 Kč
Unit Price with VAT:40,30151 Kč