
FH42-7S-0.3SHW(10) | |
|---|---|
DigiKey Part Number | FH42-7S-0.3SHW(10)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH42-7S-0.3SHW(10) |
Description | CONN FFC FPC 0.3MM SMD |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Top 0.024" (0.60mm) Surface Mount |
EDA/CAD Models | FH42-7S-0.3SHW(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 7 | |
Pitch | 0.024" (0.60mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.026" (0.65mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,57838 Kč | 72 891,90 Kč |
| Unit Price without VAT: | 14,57838 Kč |
|---|---|
| Unit Price with VAT: | 17,63984 Kč |

