
FH40-50S-0.5SV | |
|---|---|
DigiKey Part Number | HFW50TR-ND - Tape & Reel (TR) HFW50CT-ND - Cut Tape (CT) HFW50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH40-50S-0.5SV |
Description | CONN FPC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH40-50S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,81984 Kč | 52 819,84 Kč |
| 2 000 | 50,30103 Kč | 100 602,06 Kč |
| 3 000 | 48,88390 Kč | 146 651,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 64,82100 Kč | 648,21 Kč |
| 25 | 60,76000 Kč | 1 519,00 Kč |
| 50 | 57,85780 Kč | 2 892,89 Kč |
| 100 | 55,09670 Kč | 5 509,67 Kč |
| 250 | 51,64500 Kč | 12 911,25 Kč |
| 500 | 49,79676 Kč | 24 898,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 68,85200 Kč | 688,52 Kč |
| 25 | 65,20280 Kč | 1 630,07 Kč |
| 50 | 63,68700 Kč | 3 184,35 Kč |
| 100 | 60,65480 Kč | 6 065,48 Kč |
| 250 | 53,07288 Kč | 13 268,22 Kč |
| 500 | 51,55680 Kč | 25 778,40 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |




