FH39-39S-0.3SHW(10) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 5 000
Unit Price: 35,80075 Kč
Datasheet
39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH39-39S-0.3SHW(10)

DigiKey Part Number
HFU39TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH39-39S-0.3SHW(10)
Description
CONN FPC 39POS 0.3MM R/A
Customer Reference
Detailed Description
39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Packaging
Tape & Reel (TR)
Actuator Material
Polyamide (PA), Nylon
Part Status
Obsolete
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
39
Current Rating (Amps)
0.2A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
19.7µin (0.50µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.044" (1.12mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH35C-39S-0.3SHW(50)Hirose Electric Co Ltd5 000FH35C-39S-0.3SHW(50)-ND35,80075 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable