
FH39-33S-0.3SHW(10) | |
|---|---|
DigiKey Part Number | HFU33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH39-33S-0.3SHW(10) |
Description | CONN FPC 33POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) | Actuator Material Polyamide (PA), Nylon |
Part Status Obsolete | Features Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 33 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 19.7µin (0.50µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.044" (1.12mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tapered |

