27 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH39-27S-0.3SHW(10)

DigiKey Part Number
HFU27TR-ND - Tape & Reel (TR)
HFU27CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FH39-27S-0.3SHW(10)
Description
CONN FPC 27POS 0.3MM R/A
Customer Reference
Detailed Description
27 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH39-27S-0.3SHW(10) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
27
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.044" (1.12mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA), Nylon
Features
Zero Insertion Force (ZIF)
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
19.7µin (0.50µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
1031,82800 Kč318,28 Kč
2529,84040 Kč746,01 Kč
5028,40900 Kč1 420,45 Kč
10027,05140 Kč2 705,14 Kč
25025,35684 Kč6 339,21 Kč
50024,14604 Kč12 073,02 Kč
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč