
FH36W-61S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH36W-61S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH36W-61S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH36W-61S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-61S-0.3SHW(50) |
Description | CONN FPC BOTTOM 61POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-61S-0.3SHW(50) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 HB |
Number of Positions 61 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 19.7µin (0.50µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,60419 Kč | 193 020,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 51,44500 Kč | 514,45 Kč |
| 25 | 47,42200 Kč | 1 185,55 Kč |
| 50 | 44,59560 Kč | 2 229,78 Kč |
| 100 | 41,93510 Kč | 4 193,51 Kč |
| 250 | 38,66152 Kč | 9 665,38 Kč |
| 500 | 36,35804 Kč | 18 179,02 Kč |
| 1 000 | 34,19251 Kč | 34 192,51 Kč |
| 2 500 | 33,07185 Kč | 82 679,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 60,66300 Kč | 606,63 Kč |
| 25 | 57,45040 Kč | 1 436,26 Kč |
| 50 | 56,11500 Kč | 2 805,75 Kč |
| 100 | 53,44410 Kč | 5 344,41 Kč |
| 250 | 46,76340 Kč | 11 690,85 Kč |
| 500 | 45,42750 Kč | 22 713,75 Kč |
| 1 000 | 38,74698 Kč | 38 746,98 Kč |
| 2 500 | 36,07473 Kč | 90 186,83 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |

