
FH36W-51S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H121998TR-ND - Tape & Reel (TR) H121998CT-ND - Cut Tape (CT) H121998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-51S-0.3SHW(99) |
Description | CONN FPC BOTTOM 51POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-51S-0.3SHW(99) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 51 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,09770 Kč | 34 548,85 Kč |
| 1 000 | 65,80185 Kč | 65 801,85 Kč |
| 1 500 | 63,94759 Kč | 95 921,38 Kč |
| 2 500 | 61,68683 Kč | 154 217,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 78,49100 Kč | 784,91 Kč |
| 25 | 72,35080 Kč | 1 808,77 Kč |
| 50 | 68,03780 Kč | 3 401,89 Kč |
| 100 | 63,97880 Kč | 6 397,88 Kč |
| 250 | 58,98760 Kč | 14 746,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 96,27600 Kč | 962,76 Kč |
| 25 | 91,19840 Kč | 2 279,96 Kč |
| 50 | 89,07360 Kč | 4 453,68 Kč |
| 100 | 84,83190 Kč | 8 483,19 Kč |
| 250 | 74,22792 Kč | 18 556,98 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |

