
FH36W-39S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH36W-39S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH36W-39S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH36W-39S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-39S-0.3SHW(50) |
Description | CONN FPC BOTTOM 39POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-39S-0.3SHW(50) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 HB |
Number of Positions 39 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 19.7µin (0.50µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH36W-39S-0.3SHW(99) | Hirose Electric Co Ltd | 92 | H121997CT-ND | 82,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 29,86982 Kč | 149 349,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,45000 Kč | 414,50 Kč |
| 25 | 38,83800 Kč | 970,95 Kč |
| 50 | 36,98160 Kč | 1 849,08 Kč |
| 100 | 35,21570 Kč | 3 521,57 Kč |
| 250 | 33,00968 Kč | 8 252,42 Kč |
| 500 | 31,43400 Kč | 15 717,00 Kč |
| 1 000 | 30,52059 Kč | 30 520,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 39,74900 Kč | 397,49 Kč |
| 25 | 36,63720 Kč | 915,93 Kč |
| 50 | 34,44520 Kč | 1 722,26 Kč |
| 100 | 32,39150 Kč | 3 239,15 Kč |
| 250 | 29,86336 Kč | 7 465,84 Kč |
| 500 | 28,08356 Kč | 14 041,78 Kč |
| 1 000 | 26,41065 Kč | 26 410,65 Kč |
| 2 500 | 24,93512 Kč | 62 337,80 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

