
FH36W-33S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH36W-33S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH36W-33S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH36W-33S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-33S-0.3SHW(50) |
Description | CONN FPC BOTTOM 33POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-33S-0.3SHW(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 33 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,94527 Kč | 124 726,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 37,09700 Kč | 370,97 Kč |
| 25 | 34,19680 Kč | 854,92 Kč |
| 50 | 32,15360 Kč | 1 607,68 Kč |
| 100 | 30,23740 Kč | 3 023,74 Kč |
| 250 | 27,87672 Kč | 6 969,18 Kč |
| 500 | 26,21556 Kč | 13 107,78 Kč |
| 1 000 | 24,65365 Kč | 24 653,65 Kč |
| 2 500 | 23,14668 Kč | 57 866,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,56000 Kč | 50,56 Kč |
| 10 | 43,94200 Kč | 439,42 Kč |
| 25 | 42,07800 Kč | 1 051,95 Kč |
| 50 | 41,14600 Kč | 2 057,30 Kč |
| 100 | 39,27550 Kč | 3 927,55 Kč |
| 250 | 35,53500 Kč | 8 883,75 Kč |
| 500 | 32,72950 Kč | 16 364,75 Kč |
| 1 000 | 28,05377 Kč | 28 053,77 Kč |
| 2 500 | 26,18352 Kč | 65 458,80 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

