25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH36W-25S-0.3SHW(50)

DigiKey Part Number
26-FH36W-25S-0.3SHW(50)TR-ND - Tape & Reel (TR)
26-FH36W-25S-0.3SHW(50)CT-ND - Cut Tape (CT)
26-FH36W-25S-0.3SHW(50)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH36W-25S-0.3SHW(50)
Description
CONN FPC BOTTOM 25POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH36W-25S-0.3SHW(50) Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA), Nylon
Part Status
Active
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 HB
Number of Positions
25
Current Rating (Amps)
0.2A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
19.7µin (0.50µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.20mm
Actuator Color
Brown
Height Above Board
0.039" (1.00mm)
Mating Cycles
10
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 068
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00025,15082 Kč125 754,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1035,00400 Kč350,04 Kč
2532,81560 Kč820,39 Kč
5031,24500 Kč1 562,25 Kč
10029,75210 Kč2 975,21 Kč
25027,88788 Kč6 971,97 Kč
50026,55618 Kč13 278,09 Kč
1 00025,38028 Kč25 380,28 Kč
Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1033,57600 Kč335,76 Kč
2530,95120 Kč773,78 Kč
5029,10320 Kč1 455,16 Kč
10027,36460 Kč2 736,46 Kč
25025,22952 Kč6 307,38 Kč
50023,72522 Kč11 862,61 Kč
1 00022,31184 Kč22 311,84 Kč
2 50020,73552 Kč51 838,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč