11 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH36W-11S-0.3SHW(99)

DigiKey Part Number
H121988TR-ND - Tape & Reel (TR)
H121988CT-ND - Cut Tape (CT)
H121988DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH36W-11S-0.3SHW(99)
Description
CONN FPC BOTTOM 11POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH36W-11S-0.3SHW(99) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
30V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
11
Material Flammability Rating
UL94 HB
Pitch
0.012" (0.30mm)
Current Rating (Amps)
0.2A
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.20mm
Actuator Color
Brown
Height Above Board
0.039" (1.00mm)
Mating Cycles
10
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH36W-11S-0.3SHW(50)Hirose Electric Co Ltd3 66826-FH36W-11S-0.3SHW(50)CT-ND32,97000 KčParametric Equivalent
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,70634 Kč22 853,17 Kč
1 00043,52570 Kč43 525,70 Kč
1 50042,29935 Kč63 449,02 Kč
2 50040,80331 Kč102 008,28 Kč
3 50039,84701 Kč139 464,54 Kč
5 00038,85810 Kč194 290,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1050,92000 Kč509,20 Kč
2547,72440 Kč1 193,11 Kč
5045,43960 Kč2 271,98 Kč
10043,26850 Kč4 326,85 Kč
25040,55888 Kč10 139,72 Kč
Digi-Reel®
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
1052,95700 Kč529,57 Kč
2550,16000 Kč1 254,00 Kč
5048,99260 Kč2 449,63 Kč
10046,65760 Kč4 665,76 Kč
25040,82516 Kč10 206,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč