
FH35C-9S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH35C-9S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH35C-9S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH35C-9S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-9S-0.3SHW(50) |
Description | CONN FPC 9POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-9S-0.3SHW(50) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH35C-9S-0.3SHW(99) | Hirose Electric Co Ltd | 506 | H122281CT-ND | 47,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 29,27100 Kč | 292,71 Kč |
| 25 | 26,98680 Kč | 674,67 Kč |
| 50 | 25,37400 Kč | 1 268,70 Kč |
| 100 | 23,86000 Kč | 2 386,00 Kč |
| 250 | 21,99668 Kč | 5 499,17 Kč |
| 500 | 20,68554 Kč | 10 342,77 Kč |
| 1 000 | 19,45318 Kč | 19 453,18 Kč |
| 2 500 | 17,93666 Kč | 44 841,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,95891 Kč | 109 794,55 Kč |
| 10 000 | 20,91195 Kč | 209 119,50 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


