
FH35C-51S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122280TR-ND - Tape & Reel (TR) H122280CT-ND - Cut Tape (CT) H122280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-51S-0.3SHW(99) |
Description | CONN FPC 51POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-51S-0.3SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 51 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,72630 Kč | 25 863,15 Kč |
| 1 000 | 49,25878 Kč | 49 258,78 Kč |
| 1 500 | 47,87067 Kč | 71 806,00 Kč |
| 2 500 | 46,17753 Kč | 115 443,82 Kč |
| 3 500 | 45,09576 Kč | 157 835,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,78000 Kč | 74,78 Kč |
| 10 | 63,55200 Kč | 635,52 Kč |
| 25 | 59,56560 Kč | 1 489,14 Kč |
| 50 | 56,72000 Kč | 2 836,00 Kč |
| 100 | 54,01010 Kč | 5 401,01 Kč |
| 250 | 50,62772 Kč | 12 656,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,40000 Kč | 80,40 Kč |
| 10 | 73,07200 Kč | 730,72 Kč |
| 25 | 69,20560 Kč | 1 730,14 Kč |
| 50 | 67,59760 Kč | 3 379,88 Kč |
| 100 | 64,37720 Kč | 6 437,72 Kč |
| 250 | 56,33016 Kč | 14 082,54 Kč |
| Unit Price without VAT: | 74,78000 Kč |
|---|---|
| Unit Price with VAT: | 90,48380 Kč |



