35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH35C-35S-0.3SHW(99)

DigiKey Part Number
H122275TR-ND - Tape & Reel (TR)
H122275CT-ND - Cut Tape (CT)
H122275DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH35C-35S-0.3SHW(99)
Description
CONN FPC 35POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH35C-35S-0.3SHW(99) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
35
Current Rating (Amps)
0.2A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.035" (0.88mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH35C-35S-0.3SHW(50)Hirose Electric Co Ltd4 83226-FH35C-35S-0.3SHW(50)CT-ND54,59000 KčParametric Equivalent
10061122-351320HLFAmphenol CS (FCI)6609-10061122-351320HLFCT-ND10,92000 KčSimilar
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,40818 Kč22 704,09 Kč
1 00043,24139 Kč43 241,39 Kč
1 50042,02288 Kč63 034,32 Kč
2 50040,53664 Kč101 341,60 Kč
3 50039,58663 Kč138 553,20 Kč
5 00038,60419 Kč193 020,95 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1051,44500 Kč514,45 Kč
2547,42200 Kč1 185,55 Kč
5044,59560 Kč2 229,78 Kč
10041,93510 Kč4 193,51 Kč
25038,66152 Kč9 665,38 Kč
Digi-Reel®
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1060,66300 Kč606,63 Kč
2557,45040 Kč1 436,26 Kč
5056,11500 Kč2 805,75 Kč
10053,44410 Kč5 344,41 Kč
25046,76340 Kč11 690,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč