
FH35C-25S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH35C-25S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH35C-25S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH35C-25S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-25S-0.3SHW(50) |
Description | CONN FPC 25POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-25S-0.3SHW(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 25 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,56178 Kč | 137 808,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 39,53200 Kč | 395,32 Kč |
| 25 | 37,05640 Kč | 926,41 Kč |
| 50 | 35,28820 Kč | 1 764,41 Kč |
| 100 | 33,60000 Kč | 3 360,00 Kč |
| 250 | 31,49584 Kč | 7 873,96 Kč |
| 500 | 29,99204 Kč | 14 996,02 Kč |
| 1 000 | 28,98585 Kč | 28 985,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 10 | 44,96300 Kč | 449,63 Kč |
| 25 | 43,05160 Kč | 1 076,29 Kč |
| 50 | 42,09580 Kč | 2 104,79 Kč |
| 100 | 40,18230 Kč | 4 018,23 Kč |
| 250 | 36,35588 Kč | 9 088,97 Kč |
| 500 | 33,48550 Kč | 16 742,75 Kč |
| 1 000 | 28,70168 Kč | 28 701,68 Kč |
| 2 500 | 26,78823 Kč | 66 970,57 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |




