
FH35C-23S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH35C-23S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH35C-23S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH35C-23S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-23S-0.3SHW(50) |
Description | CONN FPC 23POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-23S-0.3SHW(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 23 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,51981 Kč | 137 599,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,23700 Kč | 382,37 Kč |
| 25 | 35,83920 Kč | 895,98 Kč |
| 50 | 34,12600 Kč | 1 706,30 Kč |
| 100 | 32,49440 Kč | 3 249,44 Kč |
| 250 | 30,45884 Kč | 7 614,71 Kč |
| 500 | 29,00454 Kč | 14 502,27 Kč |
| 1 000 | 27,95044 Kč | 27 950,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 43,36100 Kč | 433,61 Kč |
| 25 | 41,51720 Kč | 1 037,93 Kč |
| 50 | 40,59340 Kč | 2 029,67 Kč |
| 100 | 38,74760 Kč | 3 874,76 Kč |
| 250 | 35,05660 Kč | 8 764,15 Kč |
| 500 | 32,28904 Kč | 16 144,52 Kč |
| 1 000 | 27,67641 Kč | 27 676,41 Kč |
| 2 500 | 25,83132 Kč | 64 578,30 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


