
FH35C-21S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122269TR-ND - Tape & Reel (TR) H122269CT-ND - Cut Tape (CT) H122269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-21S-0.3SHW(99) |
Description | CONN FPC 21POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-21S-0.3SHW(99) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 21 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,90578 Kč | 20 452,89 Kč |
| 1 000 | 38,95423 Kč | 38 954,23 Kč |
| 1 500 | 37,85617 Kč | 56 784,25 Kč |
| 2 500 | 36,51737 Kč | 91 293,43 Kč |
| 3 500 | 35,66150 Kč | 124 815,25 Kč |
| 5 000 | 34,77622 Kč | 173 881,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,16900 Kč | 481,69 Kč |
| 25 | 45,14560 Kč | 1 128,64 Kč |
| 50 | 42,99140 Kč | 2 149,57 Kč |
| 100 | 40,93560 Kč | 4 093,56 Kč |
| 250 | 38,37176 Kč | 9 592,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 49,57600 Kč | 495,76 Kč |
| 25 | 46,96840 Kč | 1 174,21 Kč |
| 50 | 45,87220 Kč | 2 293,61 Kč |
| 100 | 43,68840 Kč | 4 368,84 Kč |
| 250 | 38,22728 Kč | 9 556,82 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

