
FH35C-17S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122267TR-ND - Tape & Reel (TR) H122267CT-ND - Cut Tape (CT) H122267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-17S-0.3SHW(99) |
Description | CONN FPC 17POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-17S-0.3SHW(99) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 17 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,74658 Kč | 17 873,29 Kč |
| 1 000 | 34,04091 Kč | 34 040,91 Kč |
| 1 500 | 33,08123 Kč | 49 621,84 Kč |
| 2 500 | 31,91108 Kč | 79 777,70 Kč |
| 3 500 | 31,16313 Kč | 109 070,96 Kč |
| 5 000 | 30,38957 Kč | 151 947,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,22700 Kč | 422,27 Kč |
| 25 | 39,58560 Kč | 989,64 Kč |
| 50 | 37,69560 Kč | 1 884,78 Kč |
| 100 | 35,89400 Kč | 3 589,40 Kč |
| 250 | 33,64468 Kč | 8 411,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 48,33700 Kč | 483,37 Kč |
| 25 | 46,28800 Kč | 1 157,20 Kč |
| 50 | 45,25900 Kč | 2 262,95 Kč |
| 100 | 43,20130 Kč | 4 320,13 Kč |
| 250 | 39,08652 Kč | 9 771,63 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

