
FH35C-13S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122265TR-ND - Tape & Reel (TR) H122265CT-ND - Cut Tape (CT) H122265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-13S-0.3SHW(99) |
Description | CONN FPC 13POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-13S-0.3SHW(99) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,48598 Kč | 19 242,99 Kč |
| 1 000 | 36,64970 Kč | 36 649,70 Kč |
| 1 500 | 35,61681 Kč | 53 425,22 Kč |
| 2 500 | 34,35701 Kč | 85 892,53 Kč |
| 3 500 | 33,55175 Kč | 117 431,12 Kč |
| 5 000 | 32,71896 Kč | 163 594,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 38,21600 Kč | 382,16 Kč |
| 25 | 35,21800 Kč | 880,45 Kč |
| 50 | 33,11800 Kč | 1 655,90 Kč |
| 100 | 31,14210 Kč | 3 114,21 Kč |
| 250 | 28,71184 Kč | 7 177,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 45,35600 Kč | 453,56 Kč |
| 25 | 43,42400 Kč | 1 085,60 Kč |
| 50 | 42,45800 Kč | 2 122,90 Kč |
| 100 | 40,52820 Kč | 4 052,82 Kč |
| 250 | 36,66840 Kč | 9 167,10 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

