
FH34SRJ-6S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H124648TR-ND - Tape & Reel (TR) H124648CT-ND - Cut Tape (CT) H124648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-6S-0.5SH(99) |
Description | CONN FFC FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-6S-0.5SH(99) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,52282 Kč | 17 261,41 Kč |
| 1 000 | 32,87531 Kč | 32 875,31 Kč |
| 1 500 | 31,94874 Kč | 47 923,11 Kč |
| 2 500 | 30,81851 Kč | 77 046,27 Kč |
| 3 500 | 30,09613 Kč | 105 336,46 Kč |
| 5 000 | 29,34911 Kč | 146 745,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,83300 Kč | 398,33 Kč |
| 25 | 37,34280 Kč | 933,57 Kč |
| 50 | 35,55800 Kč | 1 777,90 Kč |
| 100 | 33,85720 Kč | 3 385,72 Kč |
| 250 | 31,73636 Kč | 7 934,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 44,85200 Kč | 448,52 Kč |
| 25 | 42,94520 Kč | 1 073,63 Kč |
| 50 | 41,99180 Kč | 2 099,59 Kč |
| 100 | 40,08310 Kč | 4 008,31 Kč |
| 250 | 36,26608 Kč | 9 066,52 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |




