FH34SRJ-Series_6-Pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH34SRJ-6S-0.5SH(99)

DigiKey Part Number
H124648TR-ND - Tape & Reel (TR)
H124648CT-ND - Cut Tape (CT)
H124648DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH34SRJ-6S-0.5SH(99)
Description
CONN FFC FPC 6POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH34SRJ-6S-0.5SH(99) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
6
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Rotary Lock, Backlock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Polyamide (PA), Nylon
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Gray
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 406
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,89564 Kč14 947,82 Kč
1 00028,46878 Kč28 468,78 Kč
1 50027,66627 Kč41 499,40 Kč
2 50026,68764 Kč66 719,10 Kč
3 50026,06196 Kč91 216,86 Kč
5 00025,41493 Kč127 074,65 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
143,33000 Kč43,33 Kč
1036,74400 Kč367,44 Kč
2534,42800 Kč860,70 Kč
5032,78220 Kč1 639,11 Kč
10031,21790 Kč3 121,79 Kč
25029,26116 Kč7 315,29 Kč
Digi-Reel®
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1044,49300 Kč444,93 Kč
2542,60160 Kč1 065,04 Kč
5041,65580 Kč2 082,79 Kč
10039,76240 Kč3 976,24 Kč
25035,97592 Kč8 993,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:43,33000 Kč
Unit Price with VAT:52,42930 Kč