
FH34SRJ-45S-0.5SH(99) | |
|---|---|
DigiKey Part Number | 26-FH34SRJ-45S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH34SRJ-45S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH34SRJ-45S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-45S-0.5SH(99) |
Description | CONN FFC FPC 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-45S-0.5SH(99) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 45 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,30072 Kč | 30 650,36 Kč |
| 1 000 | 58,37675 Kč | 58 376,75 Kč |
| 1 500 | 56,73169 Kč | 85 097,54 Kč |
| 2 500 | 54,72566 Kč | 136 814,15 Kč |
| 3 500 | 53,44345 Kč | 187 052,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 61,06200 Kč | 610,62 Kč |
| 25 | 56,30000 Kč | 1 407,50 Kč |
| 50 | 52,94020 Kč | 2 647,01 Kč |
| 100 | 49,78000 Kč | 4 978,00 Kč |
| 250 | 45,89660 Kč | 11 474,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 73,17800 Kč | 731,78 Kč |
| 25 | 69,31000 Kč | 1 732,75 Kč |
| 50 | 67,69760 Kč | 3 384,88 Kč |
| 100 | 64,47230 Kč | 6 447,23 Kč |
| 250 | 56,41324 Kč | 14 103,31 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |

