
FH34SRJ-16S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H124722TR-ND - Tape & Reel (TR) H124722CT-ND - Cut Tape (CT) H124722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-16S-0.5SH(99) |
Description | CONN FFC FPC 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-16S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,81142 Kč | 16 405,71 Kč |
| 1 000 | 31,24542 Kč | 31 245,42 Kč |
| 1 500 | 30,36459 Kč | 45 546,89 Kč |
| 2 500 | 29,29056 Kč | 73 226,40 Kč |
| 3 500 | 28,60405 Kč | 100 114,18 Kč |
| 5 000 | 27,89399 Kč | 139 469,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,49000 Kč | 47,49 Kč |
| 10 | 38,66000 Kč | 386,60 Kč |
| 25 | 35,64440 Kč | 891,11 Kč |
| 50 | 33,51140 Kč | 1 675,57 Kč |
| 100 | 31,51370 Kč | 3 151,37 Kč |
| 250 | 29,05368 Kč | 7 263,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 45,97200 Kč | 459,72 Kč |
| 25 | 44,02640 Kč | 1 100,66 Kč |
| 50 | 43,04320 Kč | 2 152,16 Kč |
| 100 | 41,08720 Kč | 4 108,72 Kč |
| 250 | 37,17488 Kč | 9 293,72 Kč |
| Unit Price without VAT: | 47,49000 Kč |
|---|---|
| Unit Price with VAT: | 57,46290 Kč |


