
FH34SRJ-12S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H124720TR-ND - Tape & Reel (TR) H124720CT-ND - Cut Tape (CT) H124720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-12S-0.5SH(99) |
Description | CONN FFC FPC 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-12S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 10 | 41,15300 Kč | 411,53 Kč |
| 25 | 38,56360 Kč | 964,09 Kč |
| 50 | 36,71960 Kč | 1 835,98 Kč |
| 100 | 34,96410 Kč | 3 496,41 Kč |
| 250 | 32,77316 Kč | 8 193,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,62822 Kč | 16 814,11 Kč |
| 1 000 | 32,02358 Kč | 32 023,58 Kč |
| 1 500 | 31,12088 Kč | 46 681,32 Kč |
| 2 500 | 30,02008 Kč | 75 050,20 Kč |
| 3 500 | 29,31651 Kč | 102 607,79 Kč |
| 5 000 | 28,58864 Kč | 142 943,20 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |

