




FH33-4S-1SH(10) | |
|---|---|
DigiKey Part Number | HFS104TR-ND - Tape & Reel (TR) HFS104CT-ND - Cut Tape (CT) HFS104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-4S-1SH(10) |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-4S-1SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 22,25000 Kč | 222,50 Kč |
| 25 | 20,86480 Kč | 521,62 Kč |
| 50 | 19,86280 Kč | 993,14 Kč |
| 100 | 18,91340 Kč | 1 891,34 Kč |
| 250 | 17,72748 Kč | 4 431,87 Kč |
| 500 | 16,88126 Kč | 8 440,63 Kč |
| 1 000 | 16,07504 Kč | 16 075,04 Kč |
| 2 500 | 15,45912 Kč | 38 647,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,52778 Kč | 67 638,90 Kč |
| 10 000 | 12,88260 Kč | 128 826,00 Kč |
| 15 000 | 12,51971 Kč | 187 795,65 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |





_tmb.jpg)