



FH33-45S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H124644TR-ND - Tape & Reel (TR) H124644CT-ND - Cut Tape (CT) H124644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-45S-0.5SH(99) |
Description | CONN FFC BOTTOM 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-45S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,48598 Kč | 19 242,99 Kč |
| 1 000 | 36,64970 Kč | 36 649,70 Kč |
| 1 500 | 35,61681 Kč | 53 425,22 Kč |
| 2 500 | 34,35701 Kč | 85 892,53 Kč |
| 3 500 | 33,55175 Kč | 117 431,12 Kč |
| 5 000 | 32,71896 Kč | 163 594,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,41900 Kč | 454,19 Kč |
| 25 | 42,55880 Kč | 1 063,97 Kč |
| 50 | 40,52620 Kč | 2 026,31 Kč |
| 100 | 38,59010 Kč | 3 859,01 Kč |
| 250 | 36,17284 Kč | 9 043,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 64,98900 Kč | 649,89 Kč |
| 25 | 61,55760 Kč | 1 538,94 Kč |
| 50 | 60,12560 Kč | 3 006,28 Kč |
| 100 | 57,26150 Kč | 5 726,15 Kč |
| 250 | 50,10376 Kč | 12 525,94 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |

