
FH33-26S-0.5SH(10) | |
|---|---|
DigiKey Part Number | 26-FH33-26S-0.5SH(10)TR-ND - Tape & Reel (TR) 26-FH33-26S-0.5SH(10)CT-ND - Cut Tape (CT) 26-FH33-26S-0.5SH(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-26S-0.5SH(10) |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-26S-0.5SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,22406 Kč | 81 120,30 Kč |
| 10 000 | 15,45052 Kč | 154 505,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,75000 Kč | 34,75 Kč |
| 10 | 29,44000 Kč | 294,40 Kč |
| 25 | 27,58880 Kč | 689,72 Kč |
| 50 | 26,26540 Kč | 1 313,27 Kč |
| 100 | 25,01090 Kč | 2 501,09 Kč |
| 250 | 23,44420 Kč | 5 861,05 Kč |
| 500 | 22,32484 Kč | 11 162,42 Kč |
| 1 000 | 21,25895 Kč | 21 258,95 Kč |
| 2 500 | 21,00990 Kč | 52 524,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,45000 Kč | 37,45 Kč |
| 10 | 32,60300 Kč | 326,03 Kč |
| 25 | 31,20920 Kč | 780,23 Kč |
| 50 | 30,51400 Kč | 1 525,70 Kč |
| 100 | 29,12630 Kč | 2 912,63 Kč |
| 250 | 26,35204 Kč | 6 588,01 Kč |
| 500 | 24,27144 Kč | 12 135,72 Kč |
| 1 000 | 20,80392 Kč | 20 803,92 Kč |
| 2 500 | 19,41699 Kč | 48 542,47 Kč |
| Unit Price without VAT: | 34,75000 Kč |
|---|---|
| Unit Price with VAT: | 42,04750 Kč |

