
FH33-14S-0.5SH(10) | |
|---|---|
DigiKey Part Number | HFS14TR-ND - Tape & Reel (TR) HFS14CT-ND - Cut Tape (CT) HFS14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-14S-0.5SH(10) |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-14S-0.5SH(10) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 25 | 21,99760 Kč | 549,94 Kč |
| 50 | 20,94340 Kč | 1 047,17 Kč |
| 100 | 19,94180 Kč | 1 994,18 Kč |
| 250 | 18,69156 Kč | 4 672,89 Kč |
| 500 | 17,79916 Kč | 8 899,58 Kč |
| 1 000 | 16,94938 Kč | 16 949,38 Kč |
| 2 500 | 16,38474 Kč | 40 961,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,72278 Kč | 93 613,90 Kč |
| 10 000 | 17,83010 Kč | 178 301,00 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



