
FH29DJ-80S-0.2SHW(05) | |
|---|---|
DigiKey Part Number | 26-FH29DJ-80S-0.2SHW(05)TR-ND - Tape & Reel (TR) 26-FH29DJ-80S-0.2SHW(05)CT-ND - Cut Tape (CT) 26-FH29DJ-80S-0.2SHW(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH29DJ-80S-0.2SHW(05) |
Description | CONN FPC BOTTOM 80POS 0.2MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH29DJ-80S-0.2SHW(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 80 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 40V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.25A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 46,53449 Kč | 232 672,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,89000 Kč | 84,89 Kč |
| 10 | 72,15500 Kč | 721,55 Kč |
| 25 | 67,62800 Kč | 1 690,70 Kč |
| 50 | 64,39460 Kč | 3 219,73 Kč |
| 100 | 61,31740 Kč | 6 131,74 Kč |
| 250 | 57,47700 Kč | 14 369,25 Kč |
| 500 | 56,02640 Kč | 28 013,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,89000 Kč | 84,89 Kč |
| 10 | 69,20100 Kč | 692,01 Kč |
| 25 | 63,78280 Kč | 1 594,57 Kč |
| 50 | 59,97960 Kč | 2 998,98 Kč |
| 100 | 56,40090 Kč | 5 640,09 Kč |
| 250 | 52,00084 Kč | 13 000,21 Kč |
| 500 | 48,90242 Kč | 24 451,21 Kč |
| 1 000 | 45,99062 Kč | 45 990,62 Kč |
| 2 500 | 45,77320 Kč | 114 433,00 Kč |
| Unit Price without VAT: | 84,89000 Kč |
|---|---|
| Unit Price with VAT: | 102,71690 Kč |



