
FH29DJ-44S-0.2SHW(05) | |
|---|---|
DigiKey Part Number | 26-FH29DJ-44S-0.2SHW(05)TR-ND - Tape & Reel (TR) 26-FH29DJ-44S-0.2SHW(05)CT-ND - Cut Tape (CT) 26-FH29DJ-44S-0.2SHW(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH29DJ-44S-0.2SHW(05) |
Description | CONN FFC FPC 0.2MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH29DJ-44S-0.2SHW(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 44 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched or Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 40V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.25A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 46,19600 Kč | 461,96 Kč |
| 25 | 42,58400 Kč | 1 064,60 Kč |
| 50 | 40,04320 Kč | 2 002,16 Kč |
| 100 | 37,65360 Kč | 3 765,36 Kč |
| 250 | 34,71472 Kč | 8 678,68 Kč |
| 500 | 32,64560 Kč | 16 322,80 Kč |
| 1 000 | 30,70118 Kč | 30 701,18 Kč |
| 2 500 | 29,39720 Kč | 73 493,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,77622 Kč | 173 881,10 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |




