120 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH29DJ-120S-0.2SHW(99)

DigiKey Part Number
FH29DJ-120S-0.2SHW(99)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH29DJ-120S-0.2SHW(99)
Description
CONN FFC FPC 0.2MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH29DJ-120S-0.2SHW(99) Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Packaging
Tape & Reel (TR)
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
40V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
120
Current Rating (Amps)
0.25A
Pitch
0.008" (0.20mm)
Contact Finish Thickness
2.00µin (0.051µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.047" (1.20mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Notched or Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500109,50122 Kč54 750,61 Kč
1 000104,27943 Kč104 279,43 Kč
1 500101,34209 Kč152 013,14 Kč
Manufacturers Standard Package
Unit Price without VAT:109,50122 Kč
Unit Price with VAT:132,49648 Kč