110 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH29DJ-110S-0.2SHW(05)

DigiKey Part Number
26-FH29DJ-110S-0.2SHW(05)TR-ND - Tape & Reel (TR)
26-FH29DJ-110S-0.2SHW(05)CT-ND - Cut Tape (CT)
26-FH29DJ-110S-0.2SHW(05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH29DJ-110S-0.2SHW(05)
Description
CONN FPC BOTTOM 110POS 0.2MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH29DJ-110S-0.2SHW(05) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
110
Pitch
0.008" (0.20mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
40V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.25A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 913
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00057,88750 Kč289 437,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
197,04000 Kč97,04 Kč
1082,41100 Kč824,11 Kč
2577,25360 Kč1 931,34 Kč
5073,55720 Kč3 677,86 Kč
10070,04600 Kč7 004,60 Kč
25065,66000 Kč16 415,00 Kč
50062,52734 Kč31 263,67 Kč
1 00059,54477 Kč59 544,77 Kč
2 50055,82064 Kč139 551,60 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1106,93000 Kč106,93 Kč
1096,99800 Kč969,98 Kč
2591,87920 Kč2 296,98 Kč
5089,74040 Kč4 487,02 Kč
10085,46720 Kč8 546,72 Kč
25074,78392 Kč18 695,98 Kč
50072,64692 Kč36 323,46 Kč
1 00061,96362 Kč61 963,62 Kč
2 50057,69039 Kč144 225,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:97,04000 Kč
Unit Price with VAT:117,41840 Kč