
FH28K-20S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH28K-20S-0.5SHTR-ND - Tape & Reel (TR) 26-FH28K-20S-0.5SHCT-ND - Cut Tape (CT) 26-FH28K-20S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28K-20S-0.5SH |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28K-20S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,16783 Kč | 32 335,66 Kč |
| 4 000 | 15,39657 Kč | 61 586,28 Kč |
| 6 000 | 14,96265 Kč | 89 775,90 Kč |
| 10 000 | 14,43350 Kč | 144 335,00 Kč |
| 14 000 | 14,09533 Kč | 197 334,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 19,62040 Kč | 490,51 Kč |
| 50 | 18,67980 Kč | 933,99 Kč |
| 100 | 17,78530 Kč | 1 778,53 Kč |
| 250 | 16,67072 Kč | 4 167,68 Kč |
| 500 | 15,87448 Kč | 7 937,24 Kč |
| 1 000 | 15,11667 Kč | 15 116,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 25 | 20,43520 Kč | 510,88 Kč |
| 50 | 19,99840 Kč | 999,92 Kč |
| 100 | 19,12920 Kč | 1 912,92 Kč |
| 250 | 17,39056 Kč | 4 347,64 Kč |
| 500 | 15,65148 Kč | 7 825,74 Kč |
| 1 000 | 13,91243 Kč | 13 912,43 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


