
FH28H-80S-0.5SH(98) | |
|---|---|
DigiKey Part Number | 26-FH28H-80S-0.5SH(98)TR-ND - Tape & Reel (TR) 26-FH28H-80S-0.5SH(98)CT-ND - Cut Tape (CT) 26-FH28H-80S-0.5SH(98)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28H-80S-0.5SH(98) |
Description | CONN FFC BOTTOM 80POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28H-80S-0.5SH(98) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 80 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 20 |
Locking Feature Rotary Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 68,55800 Kč | 685,58 Kč |
| 25 | 64,26240 Kč | 1 606,56 Kč |
| 50 | 61,19660 Kč | 3 059,83 Kč |
| 100 | 58,27150 Kč | 5 827,15 Kč |
| 250 | 54,62336 Kč | 13 655,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,99804 Kč | 26 999,02 Kč |
| 1 000 | 51,42200 Kč | 51 422,00 Kč |
| 1 500 | 49,97286 Kč | 74 959,29 Kč |
| 2 500 | 48,20586 Kč | 120 514,65 Kč |
| 3 500 | 47,07632 Kč | 164 767,12 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |


