
FH28E-68S-0.5SH(05) | |
|---|---|
DigiKey Part Number | HFV068TR-ND - Tape & Reel (TR) HFV068CT-ND - Cut Tape (CT) HFV068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28E-68S-0.5SH(05) |
Description | CONN FFC BOTTOM 68POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28E-68S-0.5SH(05) Models |
Category | Locking Feature Rotary Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tabbed |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 68 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,36962 Kč | 74 739,24 Kč |
| 4 000 | 35,58794 Kč | 142 351,76 Kč |
| 6 000 | 34,58553 Kč | 207 513,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 40,88300 Kč | 408,83 Kč |
| 25 | 37,68720 Kč | 942,18 Kč |
| 50 | 35,44040 Kč | 1 772,02 Kč |
| 100 | 33,32590 Kč | 3 332,59 Kč |
| 250 | 30,72428 Kč | 7 681,07 Kč |
| 500 | 28,89324 Kč | 14 446,62 Kč |
| 1 000 | 27,17225 Kč | 27 172,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 49,11400 Kč | 491,14 Kč |
| 25 | 46,50640 Kč | 1 162,66 Kč |
| 50 | 45,42700 Kč | 2 271,35 Kč |
| 100 | 43,26430 Kč | 4 326,43 Kč |
| 250 | 37,85604 Kč | 9 464,01 Kč |
| 500 | 36,77464 Kč | 18 387,32 Kč |
| 1 000 | 31,36660 Kč | 31 366,60 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

