
FH28E-60S-0.5SH(05) | |
|---|---|
DigiKey Part Number | HFV060TR-ND - Tape & Reel (TR) HFV060CT-ND - Cut Tape (CT) HFV060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28E-60S-0.5SH(05) |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28E-60S-0.5SH(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,81320 Kč | 51 626,40 Kč |
| 4 000 | 24,58214 Kč | 98 328,56 Kč |
| 6 000 | 23,88954 Kč | 143 337,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 Kč | 43,78 Kč |
| 10 | 37,15300 Kč | 371,53 Kč |
| 25 | 34,81680 Kč | 870,42 Kč |
| 50 | 33,14960 Kč | 1 657,48 Kč |
| 100 | 31,56450 Kč | 3 156,45 Kč |
| 250 | 29,58704 Kč | 7 396,76 Kč |
| 500 | 28,17458 Kč | 14 087,29 Kč |
| 1 000 | 27,07051 Kč | 27 070,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 42,45800 Kč | 424,58 Kč |
| 25 | 40,66000 Kč | 1 016,50 Kč |
| 50 | 39,75920 Kč | 1 987,96 Kč |
| 100 | 37,94890 Kč | 3 794,89 Kč |
| 250 | 34,33592 Kč | 8 583,98 Kč |
| 500 | 31,62510 Kč | 15 812,55 Kč |
| 1 000 | 27,10714 Kč | 27 107,14 Kč |
| Unit Price without VAT: | 43,78000 Kč |
|---|---|
| Unit Price with VAT: | 52,97380 Kč |

