50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH28E-50S-0.5SH(05)

DigiKey Part Number
HFV050TR-ND - Tape & Reel (TR)
HFV050CT-ND - Cut Tape (CT)
HFV050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH28E-50S-0.5SH(05)
Description
CONN FFC BOTTOM 50POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH28E-50S-0.5SH(05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Rotary Lock
Manufacturer
Hirose Electric Co Ltd
Cable End Type
Tabbed
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Flat Flex Type
FFC, FPC
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 105°C
Number of Positions
50
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Contact Finish Thickness
2.00µin (0.051µm)
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,56399 Kč49 127,98 Kč
4 00023,39235 Kč93 569,40 Kč
6 00022,73345 Kč136 400,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1035,84400 Kč358,44 Kč
2533,58840 Kč839,71 Kč
5031,98000 Kč1 599,00 Kč
10030,45130 Kč3 045,13 Kč
25028,54300 Kč7 135,75 Kč
50027,18024 Kč13 590,12 Kč
1 00026,03332 Kč26 033,32 Kč
Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1038,38400 Kč383,84 Kč
2536,74640 Kč918,66 Kč
5035,92760 Kč1 796,38 Kč
10034,29390 Kč3 429,39 Kč
25031,02748 Kč7 756,87 Kč
50028,57786 Kč14 288,93 Kč
1 00024,49522 Kč24 495,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč