
FH28E-50S-0.5SH(05) | |
|---|---|
DigiKey Part Number | HFV050TR-ND - Tape & Reel (TR) HFV050CT-ND - Cut Tape (CT) HFV050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28E-50S-0.5SH(05) |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28E-50S-0.5SH(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,17828 Kč | 44 356,56 Kč |
| 4 000 | 21,12052 Kč | 84 482,08 Kč |
| 6 000 | 20,52533 Kč | 123 151,98 Kč |
| 10 000 | 19,79965 Kč | 197 996,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 25 | 31,92040 Kč | 798,01 Kč |
| 50 | 30,39200 Kč | 1 519,60 Kč |
| 100 | 28,93950 Kč | 2 893,95 Kč |
| 250 | 27,12588 Kč | 6 781,47 Kč |
| 500 | 25,83046 Kč | 12 915,23 Kč |
| 1 000 | 24,61713 Kč | 24 617,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 38,47900 Kč | 384,79 Kč |
| 25 | 36,83760 Kč | 920,94 Kč |
| 50 | 36,01660 Kč | 1 800,83 Kč |
| 100 | 34,37890 Kč | 3 437,89 Kč |
| 250 | 31,10432 Kč | 7 776,08 Kč |
| 500 | 28,64862 Kč | 14 324,31 Kč |
| 1 000 | 24,55588 Kč | 24 555,88 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |


