
FH28D-55S-0.5SH(05) | |
|---|---|
DigiKey Part Number | 26-FH28D-55S-0.5SH(05)TR-ND - Tape & Reel (TR) 26-FH28D-55S-0.5SH(05)CT-ND - Cut Tape (CT) 26-FH28D-55S-0.5SH(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28D-55S-0.5SH(05) |
Description | CONN FFC BOTTOM 55POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28D-55S-0.5SH(05) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 55 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 20 |
Locking Feature Rotary Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 25 | 30,14480 Kč | 753,62 Kč |
| 50 | 28,70420 Kč | 1 435,21 Kč |
| 100 | 27,33310 Kč | 2 733,31 Kč |
| 250 | 25,61924 Kč | 6 404,81 Kč |
| 500 | 24,39632 Kč | 12 198,16 Kč |
| 1 000 | 23,23198 Kč | 23 231,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,56399 Kč | 49 127,98 Kč |
| 4 000 | 23,39235 Kč | 93 569,40 Kč |
| 6 000 | 22,73345 Kč | 136 400,70 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




