55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH28-55S-0.5SH(05)

DigiKey Part Number
HFV155TR-ND - Tape & Reel (TR)
HFV155CT-ND - Cut Tape (CT)
HFV155DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH28-55S-0.5SH(05)
Description
CONN FFC BOTTOM 55POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH28-55S-0.5SH(05) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
55
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.100" (2.54mm)
Locking Feature
Rotary Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Gray
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 778
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,39231 Kč54 784,62 Kč
4 00026,08597 Kč104 343,88 Kč
6 00025,35113 Kč152 106,78 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1034,60500 Kč346,05 Kč
2532,43760 Kč810,94 Kč
5030,88380 Kč1 544,19 Kč
10029,40770 Kč2 940,77 Kč
25027,56448 Kč6 891,12 Kč
50026,24876 Kč13 124,38 Kč
1 00025,05901 Kč25 059,01 Kč
Digi-Reel®
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1031,91700 Kč319,17 Kč
2529,42240 Kč735,56 Kč
5027,67120 Kč1 383,56 Kč
10026,01860 Kč2 601,86 Kč
25023,98728 Kč5 996,82 Kč
50022,55732 Kč11 278,66 Kč
1 00021,21365 Kč21 213,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč