50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH28-50S-0.5SH(05)

DigiKey Part Number
HFV150TR-ND - Tape & Reel (TR)
HFV150CT-ND - Cut Tape (CT)
HFV150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH28-50S-0.5SH(05)
Description
CONN FFC BOTTOM 50POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH28-50S-0.5SH(05) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
50
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.100" (2.54mm)
Locking Feature
Rotary Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Gray
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 842
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,27702 Kč60 554,04 Kč
4 00028,83314 Kč115 332,56 Kč
6 00028,02099 Kč168 125,94 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1043,15100 Kč431,51 Kč
2540,44200 Kč1 011,05 Kč
5038,51040 Kč1 925,52 Kč
10036,67090 Kč3 667,09 Kč
25034,37288 Kč8 593,22 Kč
50032,73210 Kč16 366,05 Kč
1 00031,90163 Kč31 901,63 Kč
Digi-Reel®
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1037,43900 Kč374,39 Kč
2534,51240 Kč862,81 Kč
5032,45040 Kč1 622,52 Kč
10030,51640 Kč3 051,64 Kč
25028,13396 Kč7 033,49 Kč
50026,45748 Kč13 228,74 Kč
1 00024,88116 Kč24 881,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč