
FH28-40S-0.5SH(07) | |
|---|---|
DigiKey Part Number | 26-FH28-40S-0.5SH(07)TR-ND - Tape & Reel (TR) 26-FH28-40S-0.5SH(07)CT-ND - Cut Tape (CT) 26-FH28-40S-0.5SH(07)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28-40S-0.5SH(07) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28-40S-0.5SH(07) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 32,24900 Kč | 322,49 Kč |
| 25 | 30,21920 Kč | 755,48 Kč |
| 50 | 28,77540 Kč | 1 438,77 Kč |
| 100 | 27,40080 Kč | 2 740,08 Kč |
| 250 | 25,68268 Kč | 6 420,67 Kč |
| 500 | 24,45674 Kč | 12 228,37 Kč |
| 1 000 | 23,28951 Kč | 23 289,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,45972 Kč | 44 919,44 Kč |
| 4 000 | 21,38849 Kč | 85 553,96 Kč |
| 6 000 | 20,78596 Kč | 124 715,76 Kč |
| 10 000 | 20,05097 Kč | 200 509,70 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |


