
FH26W-61S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125808TR-ND - Tape & Reel (TR) H125808CT-ND - Cut Tape (CT) H125808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-61S-0.3SHW(60) |
Description | CONN FPC BOTTOM 61POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-61S-0.3SHW(60) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 61 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 32,97669 Kč | 164 883,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 45,79700 Kč | 457,97 Kč |
| 25 | 42,92840 Kč | 1 073,21 Kč |
| 50 | 40,87900 Kč | 2 043,95 Kč |
| 100 | 38,92610 Kč | 3 892,61 Kč |
| 250 | 36,48780 Kč | 9 121,95 Kč |
| 500 | 34,74624 Kč | 17 373,12 Kč |
| 1 000 | 34,05456 Kč | 34 054,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 50,05900 Kč | 500,59 Kč |
| 25 | 47,42200 Kč | 1 185,55 Kč |
| 50 | 46,31740 Kč | 2 315,87 Kč |
| 100 | 44,11260 Kč | 4 411,26 Kč |
| 250 | 38,59852 Kč | 9 649,63 Kč |
| 500 | 37,49570 Kč | 18 747,85 Kč |
| 1 000 | 31,98163 Kč | 31 981,63 Kč |
| 2 500 | 29,77600 Kč | 74 440,00 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

