
FH26W-61S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125808TR-ND - Tape & Reel (TR) H125808CT-ND - Cut Tape (CT) H125808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-61S-0.3SHW(60) |
Description | CONN FPC BOTTOM 61POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-61S-0.3SHW(60) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 61 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,46392 Kč | 137 319,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,43000 Kč | 52,43 Kč |
| 10 | 44,60800 Kč | 446,08 Kč |
| 25 | 41,80360 Kč | 1 045,09 Kč |
| 50 | 39,80600 Kč | 1 990,30 Kč |
| 100 | 37,90440 Kč | 3 790,44 Kč |
| 250 | 35,53000 Kč | 8 882,50 Kč |
| 500 | 33,83388 Kč | 16 916,94 Kč |
| 1 000 | 33,10651 Kč | 33 106,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,72000 Kč | 54,72 Kč |
| 10 | 49,60200 Kč | 496,02 Kč |
| 25 | 46,98840 Kč | 1 174,71 Kč |
| 50 | 45,89380 Kč | 2 294,69 Kč |
| 100 | 43,70920 Kč | 4 370,92 Kč |
| 250 | 38,24560 Kč | 9 561,40 Kč |
| 500 | 37,15286 Kč | 18 576,43 Kč |
| 1 000 | 31,68920 Kč | 31 689,20 Kč |
| 2 500 | 29,50374 Kč | 73 759,35 Kč |
| Unit Price without VAT: | 52,43000 Kč |
|---|---|
| Unit Price with VAT: | 63,44030 Kč |

