



FH26W-41S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125804TR-ND - Tape & Reel (TR) H125804CT-ND - Cut Tape (CT) H125804DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-41S-0.3SHW(60) |
Description | CONN FPC BOTTOM 41POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-41S-0.3SHW(60) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 41 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,94417 Kč | 159 720,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 37,06100 Kč | 370,61 Kč |
| 25 | 34,15960 Kč | 853,99 Kč |
| 50 | 32,11860 Kč | 1 605,93 Kč |
| 100 | 30,20140 Kč | 3 020,14 Kč |
| 250 | 27,84504 Kč | 6 961,26 Kč |
| 500 | 26,18534 Kč | 13 092,67 Kč |
| 1 000 | 24,62540 Kč | 24 625,40 Kč |
| 2 500 | 23,09780 Kč | 57 744,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 41,36600 Kč | 413,66 Kč |
| 25 | 39,60240 Kč | 990,06 Kč |
| 50 | 38,72460 Kč | 1 936,23 Kč |
| 100 | 36,96490 Kč | 3 696,49 Kč |
| 250 | 33,44476 Kč | 8 361,19 Kč |
| 500 | 30,80448 Kč | 15 402,24 Kč |
| 1 000 | 26,40394 Kč | 26 403,94 Kč |
| 2 500 | 24,64367 Kč | 61 609,18 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

