
FH26W-35S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125801TR-ND - Tape & Reel (TR) H125801CT-ND - Cut Tape (CT) H125801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-35S-0.3SHW(60) |
Description | CONN FPC BOTTOM 35POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-35S-0.3SHW(60) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 35 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,15082 Kč | 125 754,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 32,79900 Kč | 327,99 Kč |
| 25 | 30,22880 Kč | 755,72 Kč |
| 50 | 28,42700 Kč | 1 421,35 Kč |
| 100 | 26,73050 Kč | 2 673,05 Kč |
| 250 | 24,64408 Kč | 6 161,02 Kč |
| 500 | 23,17550 Kč | 11 587,75 Kč |
| 1 000 | 21,79487 Kč | 21 794,87 Kč |
| 2 500 | 20,21058 Kč | 50 526,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 38,38400 Kč | 383,84 Kč |
| 25 | 36,74640 Kč | 918,66 Kč |
| 50 | 35,92760 Kč | 1 796,38 Kč |
| 100 | 34,29390 Kč | 3 429,39 Kč |
| 250 | 31,02748 Kč | 7 756,87 Kč |
| 500 | 28,57786 Kč | 14 288,93 Kč |
| 1 000 | 24,49522 Kč | 24 495,22 Kč |
| 2 500 | 22,86220 Kč | 57 155,50 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |


